50-75% Rabatt
Murata ManufacturingLLM315R70J225MA11LKondensator, keramisch, mehrschichtig
Cap Ceramic 2.2uF 6.3V X7R 20% Pad SMD 1206 125°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| 20% | |
| 6.3VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 10 | |
| Ceramic Chip | |
| 3.2 X 1.6 X 0.5 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 0.5 | |
| 0.015 |
With alternating layers of ceramic acting as the dielectric and electrodes, this LLM315R70J225MA11L multilayer ceramic capacitor from Murata achieves a large capacitance in a small package. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 20%. Its capacitance value is 2.2uF. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

