NichiconLLS1C103MELZKondensator, Aluminium
Cap Aluminum Lytic 10000uF 16V 20% (22 X 30mm) Snap-In 10mm 2.89A 3000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10000uF | |
| 20% | |
| 16VDC | |
| 2.89 | |
| 1200@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 30 | |
| -40 | |
| 85 | |
| Bulk | |
| 22 | |
| 30 | |
| 19.5 | |
| 0.8 |
Manufactured from Nichicon, this electrolytic LLS1C103MELZ aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The LLS1C103MELZ aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 1200@5Min μA. This product is 30 mm tall with a diameter of 22 mm. Its capacitance value is 10000uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
