NichiconLLS1J332MELZKondensator, Aluminium
Cap Aluminum Lytic 3300uF 63V 20% (22 X 35mm) Snap-In 10mm 2.72A 3000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 63VDC | |
| 2.72 | |
| 1360@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 35 | |
| -40 | |
| 85 | |
| Bulk | |
| 22 | |
| 35 | |
| 21.7 | |
| 0.8 |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic LLS1J332MELZ aluminum capacitor. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 1360@5Min μA. The LLS1J332MELZ aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 35 mm tall with a diameter of 22 mm. Its capacitance value is 3300uF. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
