NichiconLLS1K103MELCKondensator, Aluminium
Cap Aluminum Lytic 10000uF 80V 20% (35 X 50mm) Snap-In 10mm 6.63A 3000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10000uF | |
| 20% | |
| 80VDC | |
| 6.63 | |
| 2680@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 50 | |
| -40 | |
| 85 | |
| Bulk | |
| 35 | |
| 50 | |
| 76.5 | |
| 0.8 | |
| 1.5 | |
| ±2 |
Using the aluminum anode based electrolytic LLS1K103MELC electrolytic capacitor, developed by Nichicon, you can filter out lower signal frequencies. It can withstand a voltage of 80 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The LLS1K103MELC aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 2680@5Min μA. It has a tolerance of 20%. Its capacitance value is 10000uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 50 mm tall with a diameter of 35 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
