NichiconLLS1K822MELCKondensator, Aluminium
Cap Aluminum Lytic 8200uF 80V 20% (35 X 45mm) Snap-In 10mm 5.89A 3000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 8200uF | |
| 20% | |
| 80VDC | |
| 5.89 | |
| 2420@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 45 | |
| -40 | |
| 85 | |
| Bulk | |
| 35 | |
| 45 | |
| 68 | |
| 0.8 |
Choose this electrolytic LLS1K822MELC aluminum capacitor from Nichicon for its relatively high ESR. It can withstand a voltage of 80 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 45 mm tall with a diameter of 35 mm. Its capacitance value is 8200uF. The LLS1K822MELC aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 2420@5Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
