NichiconLLS1V103MELBKondensator, Aluminium
Cap Aluminum Lytic 10000uF 35V 20% (30 X 30mm) Snap-In 10mm 3.61A 3000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10000uF | |
| 20% | |
| 35VDC | |
| 3.61 | |
| 1770@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 30 | |
| -40 | |
| 85 | |
| Bulk | |
| 30 | |
| 30 | |
| 32.6 | |
| 0.8 | |
| 1.5 | |
| ±2 |
By implementing this electrolytic LLS1V103MELB aluminum capacitor from Nichicon in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 1770@5Min μA. Its capacitance value is 10000uF. This product is 30 mm tall with a diameter of 30 mm. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The LLS1V103MELB aluminum electrolytic capacitor has a snap-in termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
