NichiconLLS1V273MELCKondensator, Aluminium
Cap Aluminum Lytic 27000uF 35V 20% (35 X 50mm) Snap-In 10mm 6.9A 3000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 27000uF | |
| 20% | |
| 35VDC | |
| 6.9 | |
| 2910@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 50 | |
| -40 | |
| 85 | |
| Bulk | |
| 35 | |
| 50 | |
| 76.5 | |
| 0.8 | |
| 1.5 | |
| ±2 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic LLS1V273MELC aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The LLS1V273MELC aluminum electrolytic capacitor has a snap-in termination style. This product is 50 mm tall with a diameter of 35 mm. Its capacitance value is 27000uF. It has a tolerance of 20%. Its leakage current is 2910@5Min μA. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
