NichiconLLS2A222MELZKondensator, Aluminium
Cap Aluminum Lytic 2200uF 100V 20% (22 X 45mm) Snap-In 10mm 3.15A 3000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 100VDC | |
| 3.15 | |
| 1400@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 45 | |
| -40 | |
| 85 | |
| Bulk | |
| 22 | |
| 45 | |
| 28 | |
| 0.8 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Nichicon's electrolytic LLS2A222MELZ aluminum capacitor. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The LLS2A222MELZ aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 1400@5Min μA. Its capacitance value is 2200uF. This product is 45 mm tall with a diameter of 22 mm. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
