NichiconLLS2A562MELCKondensator, Aluminium
Cap Aluminum Lytic 5600uF 100V 20% (35 X 45mm) Snap-In 10mm 5.88A 3000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 5600uF | |
| 20% | |
| 100VDC | |
| 5.88 | |
| 2240@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 45 | |
| -40 | |
| 85 | |
| Bulk | |
| 35 | |
| 45 | |
| 68 | |
| 0.8 | |
| 1.5 | |
| ±2 |
Choose this electrolytic LLS2A562MELC aluminum capacitor from Nichicon for its relatively high ESR. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 5600uF. Its leakage current is 2240@5Min μA. The LLS2A562MELC aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. This product is 45 mm tall with a diameter of 35 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
