NichiconLLS2A682MELCKondensator, Aluminium
Cap Aluminum Lytic 6800uF 100V 20% (35 X 50mm) Snap-In 10mm 6.01A 3000h 85°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Electrolytic | |
6800uF | |
20% | |
100VDC | |
6.01 | |
2470@5Min | |
3000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Snap-In | |
2 | |
10 | |
35 X 50 | |
-40 | |
85 | |
Bulk | |
35 | |
50 | |
76.5 | |
0.8 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Nichicon's electrolytic LLS2A682MELC aluminum capacitor. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. This product is 50 mm tall with a diameter of 35 mm. Its capacitance value is 6800uF. The LLS2A682MELC aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 2470@5Min μA.
EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.