NichiconLLS2E331MELYKondensator, Aluminium
Cap Aluminum Lytic 330uF 250V 20% (20 X 35mm) Snap-In 10mm 1.68A 3000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 250VDC | |
| Low | |
| 1.68 | |
| 860@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 20 X 35 | |
| -40 | |
| 85 | |
| Bulk | |
| 20 | |
| 35 | |
| 16.2 | |
| 0.8 | |
| 1 | |
| ±2 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Nichicon's electrolytic LLS2E331MELY aluminum capacitor. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This product is 35 mm tall with a diameter of 20 mm. Its capacitance value is 330uF. Its leakage current is 860@5Min μA. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The LLS2E331MELY aluminum electrolytic capacitor has a snap-in termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

