NichiconLLS2G181MELAKondensator, Aluminium
Cap Aluminum Lytic 180uF 400V 20% (25 X 30mm) Snap-In 10mm 1.44A 3000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 180uF | |
| 20% | |
| 400VDC | |
| Low | |
| 1.44 | |
| 800@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 30 | |
| -25 | |
| 85 | |
| Bulk | |
| 25 | |
| 30 | |
| 24.4 | |
| 0.8 |
If you need to filter lower signal frequencies, then this electrolytic LLS2G181MELA aluminum capacitor, developed by Nichicon, is the tool you need. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The LLS2G181MELA aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 800@5Min μA. This product is 30 mm tall with a diameter of 25 mm. Its capacitance value is 180uF. It has a tolerance of 20%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

