NichiconLLS2G181MELBKondensator, Aluminium

Cap Aluminum Lytic 180uF 400V 20% (30 X 25mm) Snap-In 10mm 1.52A 3000h 85°C Bulk

Using this electrolytic LLS2G181MELB aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 180uF. The LLS2G181MELB aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 800@5Min μA. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 30 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    29 Wochen
    • Price: 1,949 €
    1. 1+1,949 €
    2. 400+1,929 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.