NichiconLLS2G331MELCKondensator, Aluminium
Cap Aluminum Lytic 330uF 400V 20% (35 X 30mm) Snap-In 10mm 2.05A 3000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 400VDC | |
| Low | |
| 2.05 | |
| 1080@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 30 | |
| -25 | |
| 85 | |
| Bulk | |
| 35 | |
| 30 | |
| 44 | |
| 0.8 |
Use this relatively high equivalent series resistance electrolytic LLS2G331MELC aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The LLS2G331MELC aluminum electrolytic capacitor has a snap-in termination style. This product is 30 mm tall with a diameter of 35 mm. Its leakage current is 1080@5Min μA. It has a tolerance of 20%. Its capacitance value is 330uF.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

