NichiconLLS2V471MELBKondensator, Aluminium
Cap Aluminum Lytic 470uF 350V 20% (30 X 35mm) Snap-In 10mm 2.53A 3000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 350VDC | |
| Low | |
| 2.53 | |
| 1210@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 35 | |
| -25 | |
| 85 | |
| Bulk | |
| 30 | |
| 35 | |
| 39.2 | |
| 0.8 |
Using the aluminum anode based electrolytic LLS2V471MELB electrolytic capacitor, developed by Nichicon, you can filter out lower signal frequencies. It can withstand a voltage of 350 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. The LLS2V471MELB aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 470uF. This product is 35 mm tall with a diameter of 30 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its leakage current is 1210@5Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

