NichiconLLS2W680MELYKondensator, Aluminium
Cap Aluminum Lytic 68uF 450V 20% (20 X 30mm) Snap-In 10mm 0.71A 3000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 68uF | |
| 20% | |
| 450VDC | |
| Low | |
| 0.71 | |
| 520@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 20 X 30 | |
| -25 | |
| 85 | |
| Bulk | |
| 20 | |
| 30 | |
| 14 | |
| 0.8 |
Using the aluminum anode based electrolytic LLS2W680MELY electrolytic capacitor, developed by Nichicon, you can filter out lower signal frequencies. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its leakage current is 520@5Min μA. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The LLS2W680MELY aluminum electrolytic capacitor has a snap-in termination style. This product is 30 mm tall with a diameter of 20 mm. Its capacitance value is 68uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

