| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| 4@40V | |
| 1.2 | |
| 40 | |
| ±0.6 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.002@40V | |
| 0.012@40V | |
| 0.03@40V | |
| 0.5@40V | |
| Single|Dual | |
| 5 | |
| 112.04 | |
| 90 | |
| No | |
| 0 | |
| 70 | |
| Tray | |
| Durchmesser | 9.4(Max) |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.7(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-99 |
| 8 |
If you need your circuit to amplify a voltage signal then this general purpose amplifier LM10CH OP amp from Texas Instruments is perfect for you! Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±0.6 V and maximum of ±20 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses one or two power supplies. This device is made with bipolar technology. It has 2 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

