| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8 | |
| 0.8 | |
| 2.6 | |
| 15 | |
| 1.2@100mA|1.25@500mA|1.3@800mA | |
| 1mV(Typ) | |
| 1mV(Typ) | |
| 10 | |
| 136°C/W(Typ) | |
| 15°C/W(Typ) | |
| Current Limit|Thermal Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6 |
| Verpackungsbreite | 3.56 |
| Verpackungslänge | 6.5 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO LM1117MPX-1.8 linear regulator from Texas Instruments is perfect for you! Its typical dropout voltage at current is 1.1@100mA|1.15@500mA|1.2@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.8 A. Using the part will provide the power your application needs by requiring a voltage not exceeding 15 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Users like the load regulation of 1mV(Typ) and line regulation of 1mV(Typ). This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 1.2@100mA|1.25@500mA|1.3@800mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

