| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Comparator | |
| 2 | |
| No | |
| 0.08 | |
| 0.05 to 0.5 | |
| Open Collector | |
| ±18|36 | |
| 4@±15V | |
| 5 | |
| 36 | |
| ±18 | |
| 92.04 | |
| 90 to 110 | |
| 0.5@±15V | |
| 4.3(Typ)@5V | |
| 25(Max) | |
| 125 | |
| -55 | |
| 500 | |
| Single|Dual | |
| -55 | |
| 125 | |
| Military | |
| Box | |
| Durchmesser | 9.4(Max) |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.7(Max) |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-100 |
| 10 |
Easily compare input currents and voltages in your electronic circuit design with the addition of this LM119H comparator circuit from Texas Instruments. It has an open collector output. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This comparator has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device uses one or two power supplies. It has 2 channels per chip. This device is made with bipolar technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

