| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| ±3 | |
| Fixed | |
| -15 | |
| 0.2 | |
| -25 | |
| -17 | |
| 10mV | |
| 25mV | |
| 4 | |
| 2000 | |
| 224°C/W(Typ) | |
| 21°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -55 | |
| 150 | |
| Bulk | |
| Durchmesser | 9.14 mm |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.45 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-39 |
| 3 | |
| Leitungsform | Through Hole |
Use this standard LM120H-15 linear regulator from Texas Instruments to vary your voltage levels to your desired level. This device has a maximum power dissipation of 2000 mW. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.5 A. Using the part will provide the power your application needs by requiring a voltage only of -17 V and not exceeding a voltage of -35 V. With a fixed output that has a voltage of -15 V, this is power management at its best. By operating at a load regulation of 25mV and line regulation of 10mV you can provide a constant voltage at your output. Its maximum power dissipation is 2000 mW. This voltage regulation device has an operating temperature range of -55 °C to 150 °C. Its polarity is negative.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

