| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| ±3 | |
| Fixed | |
| -5 | |
| 1.5 | |
| -25 | |
| -7 | |
| 25mV | |
| 50mV | |
| 2 | |
| 2000 | |
| 224°C/W(Typ) | |
| 21°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -55 | |
| 150 | |
| Bulk | |
| Durchmesser | 9.14 mm |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.45 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-39 |
| 3 | |
| Leitungsform | Through Hole |
Use the standard LM120H-5.0 linear regulator from Texas Instruments to maintain a constant output voltage. It has an overall accuracy of ±3 %. This device has a maximum power dissipation of 2000 mW. This voltage regulation device's single output can produce a current up to 0.5 A. Use this part at voltages between -7 V and -25 V. With a fixed output that has a voltage of -5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 50mV and line regulation of 25mV. Its maximum power dissipation is 2000 mW. Its polarity is negative. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

