| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| ±4 | |
| Adjustable | |
| -1.2 to -37 | |
| 1.5 | |
| -40 | |
| -4.2 | |
| -1.275 | |
| 0.02%/V | |
| 0.5% | |
| 2000 | |
| 140°C/W | |
| 12°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -55 | |
| 150 | |
| Bulk | |
| Durchmesser | 9.14 |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.45 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-39 |
| 3 | |
| Leitungsform | Through Hole |
Maintain a steady voltage level with this standard LM137H linear regulator from Texas Instruments. This device has a maximum power dissipation of 2000 mW. This voltage regulation device's single output can produce a current up to 0.5 A. With a small input voltage of -4.2 V and a max of -40 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of -1.2 to -37 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.5% and line regulation of 0.02%/V. Its maximum power dissipation is 2000 mW. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its polarity is negative.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

