The LM137H/883 is a three-terminal, adjustable, negative voltage regulator with a maximum output current of -1.5 A, voltage input range of -1.25 V to -37 V, and an input voltage range of -4.2 V to -40 V. The LM137H/883 has a line regulation of 0.01% per volt, a load regulation of 0.3%, and 77-dB ripple rejection. With a 50-ppm/°C temperature coefficient, the LM137H/883 has an operating temperature range of -55°C to 125°C, junction-to-case of 15°C/W, and a junction-to-ambient of 140°C/W. It is rated for use in military applications.
Drawings/Package
Key Features
-
Maximum operating current of -1.5 A
-
Input voltage range of -4.5 V to -40 V
-
Output voltage range of -1.25 V to -37 V
-
Operating temperature range of -55°C to 125°C
General Applications
-
Power supplies
-
Motor control
-
Military
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.0060 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| Adjustable | |
| -1.2 to -37 | |
| 1.5 | |
| -41.25 | |
| -4.25 | |
| -1.275 | |
| 23mV | |
| 25mV | |
| 2000 | |
| 174°C/W | |
| 15°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -55 | |
| 125 | |
| Tray | |
| Durchmesser | 9.14 |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.45 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-39 |
| 3 | |
| Leitungsform | Through Hole |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

