| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Adjustable | |
| 1.2 to 32 | |
| 5 | |
| 4.2 | |
| 40 | |
| 1.29 | |
| 0.01%/V | |
| 0.3% | |
| 50000 | |
| 35°C/W(Typ) | |
| 1°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -55 | |
| 150 | |
| Military | |
| Tray | |
| Befestigung | Through Hole |
| Verpackungshöhe | 8.94(Max) |
| Verpackungsbreite | 25.91(Max) |
| Verpackungslänge | 39.44(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-3 |
| 3 | |
| Leitungsform | Through Hole |
Control the voltage level of your circuit with this standard LM138K STEEL linear regulator from Texas Instruments. This device has a maximum power dissipation of 50000 mW. This voltage regulation device's single output can produce a current up to 5 A. Using the part will provide the power your application needs by requiring a voltage only of 4.2 V and not exceeding a voltage of 40 V. With an adjustable output that has a voltage of 1.2 to 32 V, this is power management at its best. At a load regulation of 0.3% and line regulation of 0.01%/V your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 50000 mW. This component comes in tray packaging, useful for fast picking and placing of your parts. Its polarity is positive. This voltage regulation device has an operating temperature range of -55 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

