| Compliant | |
| EAR99 | |
| Active | |
| LM239ADT | |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 4 | |
| No | |
| 1.3 | |
| 0.5 to 5 | |
| Open Collector | |
| ±16|32 | |
| 2@30V | |
| 2 | |
| 32 | |
| ±16 | |
| 106.02 | |
| 90 to 110 | |
| 0.1@5V | |
| 16@5V | |
| 2@5V | |
| 105 | |
| -40 | |
| Single|Dual | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 8.75(Max) |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 14 | |
| Leitungsform | Gull-wing |
By including this LM239ADT comparator circuit from STMicroelectronics into your electronic circuit design you can compare input voltages and currents. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±16 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has 4 channels per chip. This device is made with bipolar technology. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

