10-25% Rabatt

STMicroelectronicsLM239APTKomparatoren

Comparator Quad ±16V/32V 14-Pin TSSOP T/R

Include this LM239APT comparator circuit from STMicroelectronics into your circuit design if you need a high gain differential amplifier to compare input voltages and currents. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±16 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has 4 channels per chip. This device is made with bipolar technology. This device uses one or two power supplies.

Auf Lager: 17.505 Stück

Regional Inventory: 15.005

    Total0,14 €Price for 1

    15.005 auf Lager: morgen versandbereit

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2144+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Marokko
         
      • Price: 0,1438 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2144+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Marokko
      • In Stock: 5 Stück
      • Price: 0,1438 €
    • (2500)

      morgen versandbereit

      Increment:
      2500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2441+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Marokko
      • In Stock: 15.000 Stück
      • Price: 0,1376 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2441+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Marokko
      • In Stock: 2.500 Stück
      • Price: 0,1581 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.