STMicroelectronicsLM239PTKomparatoren

Comparator Quad ±16V/32V 14-Pin TSSOP T/R

If you need a digital signal to distinguish the larger of two input signals then pick up this LM239PT comparator circuit from STMicroelectronics today. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±16 V. This comparator has a temperature range of -40 °C to 105 °C. This device utilizes bipolar technology. It has 4 channels per chip. This device uses one or two power supplies.

Import TariffMay apply to this part

Auf Lager: 48.382 Stück

Regional Inventory: 5.882

    Total0,55 €Price for 1

    5.882 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1925+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: 0,5546 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1925+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 882 Stück
      • Price: 0,5546 €
    • (2500)

      morgen versandbereit

      Increment:
      2500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2510+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Marokko
      • In Stock: 5.000 Stück
      • Price: 0,2192 €
    • (2500)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2546+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Singapur
      • In Stock: 42.500 Stück
      • Price: 0,2240 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.