| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 50 to 1000 | |
| Yes | |
| 1 | |
| 1.23 to 40 | |
| 0.5 | |
| 6 | |
| 42 | |
| 6 to 42 | |
| 1000 | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 5.1(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 16 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down LM25574MT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.5 A. By only needing an input voltage of 6 V with a maximum of 42 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.23 to 40 V, this is power management at its best. Its switching regulator has a frequency of 50 to 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

