| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM25576MHX | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 50 to 1000 | |
| Yes | |
| 1 | |
| 1.225 to 40 | |
| 3 | |
| 6 | |
| 42 | |
| 91 | |
| 2@HBM | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 6.6(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HTSSOP EP |
| 20 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down LM25576MHX DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. This will operate at a minimum voltage of 6 V and a maximum voltage of 42 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.225 to 40 V, this is power management at its best. This converter is 91 % efficient. You can operate this at a switching frequency of 50 to 1000 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

