Microchip TechnologyLM2574-5.0YNDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 4V to 40V Step Down Single-Out 5V 0.5A 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 58 | |
| Yes | |
| 1 | |
| 5 | |
| 0.5 | |
| 4 | |
| 40 | |
| 40(Max) | |
| 5000 | |
| 78(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.81(Max) |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 9.53 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
Adjust the voltage level of your devices with this LM2574-5.0YN DC to DC converter from Microchip Technology. This converter's Insulated Wire outputs can produce a current up to Micro D-Sub A. With a small input voltage of Gold Over Nickel V, this will supply sufficient power to your circuit. With a not included output that has a voltage of 24 V and maximum output power of Crimp W, this is power management at its best. Users like the line regulation of Micro D-Sub. Its switching regulator has a frequency of SKT kHz. This converter has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

