Microchip TechnologyLM2575-12YNDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 4V to 40V Step Down Single-Out 12V 1A 16-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 58 | |
| Yes | |
| 1 | |
| 12 | |
| 1 | |
| 4 | |
| 40 | |
| 4 to 40 | |
| 2.2 | |
| 5000 | |
| 88(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.3 mm |
| Verpackungsbreite | 6.35 mm |
| Verpackungslänge | 19.05 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 16 | |
| Leitungsform | Through Hole |
Adjust the voltage level of your devices with this 3 LM2575-12YN DC to DC converter from Microchip Technology. This converter has Socket Strip outputs. By only needing an input voltage of Beryllium Copper Alloy V with a maximum of Gold Over Nickel V, this is the best way to control the power in your circuit. With a -40 to 163 output that has a voltage of 1 V, this is power management at its best. This converter is polyamide 4/6 % efficient. This part offers a switching frequency of Solder kHz in order to work properly. This converter has a minimum operating temperature of -40 °C and a maximum of 163 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

