onsemiLM2575D2T-3.3R4GDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 4.75V to 40V Step Down Single-Out 3.3V 1A 6-Pin(5+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 52(Typ) | |
| Yes | |
| 1 | |
| 3.3 | |
| 1 | |
| 4.75 | |
| 40 | |
| 4.75 to 40 | |
| 5000 | |
| 75(Typ) | |
| 2@HBM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.57(Max) mm |
| Verpackungsbreite | 9.35(Max) mm |
| Verpackungslänge | 10.24(Max) mm |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 6 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down LM2575D2T-3.3R4G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.75 V and no higher than 40 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. This converter is 75(typ) % efficient. This part offers a switching frequency of 52(Typ) kHz in order to work properly. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

