onsemiLM2575T-15GDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 4.75V to 40V Step Down Single-Out 15V 1A 5-Pin(5+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 52(Typ) | |
| Yes | |
| 1 | |
| 15 | |
| 1 | |
| 4.75 | |
| 40 | |
| 4.75 to 40 | |
| 5000 | |
| 88(Typ) | |
| 2@HBM | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.27(Max) |
| Verpackungsbreite | 4.57(Max) |
| Verpackungslänge | 10.54(Max) |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 |
| 5 | |
| Leitungsform | Through Hole |
Adjust the voltage level of your devices with this step down LM2575T-15G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 1 A. With a small input voltage of 4.75 V and a max of 40 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 15 V, this is power management at its best. This converter is 88(typ) % efficient. You can operate this at a switching frequency of 52(Typ) kHz. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

