| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 58 | |
| Yes | |
| 1 | |
| 1.23 to 57 | |
| 3 | |
| 4 | |
| 60 | |
| 4 to 60 | |
| 5000 | |
| 77(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.25(Max) |
| Verpackungsbreite | 4.83(Max) |
| Verpackungslänge | 10.67(Max) |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 |
| 5 |
Adjust the voltage level of your devices with this inverting and step down LM2576HVT-ADJ DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. This will operate at a minimum voltage of 4 V and a maximum voltage of 60 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.23 to 57 V, this is power management at its best. This converter is 77(typ) % efficient. This part offers a switching frequency of 47 to 58 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

