onsemiLM2576T-012GDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 7V to 40V Step Down Single-Out 12V 3A 5-Pin(5+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 52(Typ) | |
| Yes | |
| 1 | |
| 12 | |
| 3 | |
| 7 | |
| 40 | |
| 7 to 40 | |
| 5000 | |
| 88(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.27(Max) mm |
| Verpackungsbreite | 4.57(Max) mm |
| Verpackungslänge | 10.54(Max) mm |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 |
| 5 | |
| Leitungsform | Through Hole |
Adjust the voltage level of your devices with this inverting and step down LM2576T-012G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 3 A. It only needs a voltage of at least 7 V while not exceeding 40 V to effectively power your circuit. With a fixed output that has a voltage of 12 V, this is power management at its best. This converter is 88(typ) % efficient. This part offers a switching frequency of 52(Typ) kHz in order to work properly. This product comes in rail packaging to keep individual parts separated and protected. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

