| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM2576T-12 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 58 | |
| Yes | |
| 1 | |
| 12 | |
| 3 | |
| 4 | |
| 40 | |
| 4 to 40 | |
| 5000 | |
| 88(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.25(Max) |
| Verpackungsbreite | 4.83(Max) |
| Verpackungslänge | 10.67(Max) |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 |
| 5 |
Adjust the voltage level of your devices with this inverting and step down LM2576T-12 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. With a small input voltage of 4 V and a max of 40 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 12 V, this is power management at its best. This converter is 88(typ) % efficient. You can operate this at a switching frequency of 58 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

