| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM2588S-ADJ | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 200(Typ) | |
| Yes | |
| 1 | |
| 1.23 to 60 | |
| 5 | |
| 4 | |
| 40 | |
| 4 to 40 | |
| 6.5 | |
| 11000 | |
| 100mV | |
| 100mV | |
| 90(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.65(Max) |
| Verpackungsbreite | 9.4(Max) |
| Verpackungslänge | 10.41(Max) |
| Leiterplatte geändert | 7 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-263 |
| 8 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step up LM2588S-ADJ DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4 V that does not exceed 40 V. With an adjustable output that has a voltage of 1.23(Min) V, this is power management at its best. This converter is 90(typ) % efficient. Using a load regulation of 100mV and line regulation of 100mV is needed for a programmable DC power supply. Its switching regulator has a frequency of 200(Typ) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

