STMicroelectronicsLM258QTOperationsverstärker
Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| 5@5V | |
| 3 | |
| 30 | |
| ±1.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 0.005 | |
| 28 | |
| 0.03@5V | |
| 0.02@5V | |
| 0.15@5V | |
| 1.2@5V@-40C to 105C | |
| 40@15V | |
| Single|Dual | |
| 0.6@15V | |
| 55@30V | |
| 30 | |
| 100 | |
| 70 | |
| 1.1 | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.55(Max) mm |
| Verpackungsbreite | 2 mm |
| Verpackungslänge | 2 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 8 | |
| Leitungsform | No Lead |
Amplify signals with this simple general purpose amplifier LM258QT OP amp from STMicroelectronics. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device uses one or two power supplies. This device is made with bipolar technology. It has 2 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

