| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 9030.90.66.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 3.3(Typ) | |
| 1500 | |
| 3.5VDC to 38VDC | |
| 305 | |
| LM26001 |
This LM26001EVAL power management development kit from Texas Instruments will help prevent unneeded energy consumption. This part has single output. Its output produces a current of 1500 mA. This part offers a switching frequency of 305 KHz in order to work properly.
Entwicklungskit-Beschreibung
1.5A Switching Regulator with High Efficiency Sleep Mode board.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
