| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM2672M-5.0 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 260(Typ) | |
| Yes | |
| 1 | |
| 5 | |
| 1 | |
| 8 | |
| 40 | |
| 6.5 to 40 | |
| 2500 | |
| 90(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down LM2672M-5.0 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 8 V and no higher than 40 V. With a fixed output that has a voltage of 5 V, this is power management at its best. This converter is 90(typ) % efficient. You can operate this at a switching frequency of 260(Typ) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

