| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 9030.90.66.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 4.925 to 5.075 | |
| 1000 | |
| 8VDC to 40VDC | |
| 260 | |
| 90 | |
| LM2675-5.0 | |
| 0 | |
| 85 |
Ideal for figuring out power consumption at the design phase this LM2675-5.0EVAL power management development kit manufactured by Texas Instruments will exceed your needs. Its output produces a current of 1000 mA. This part has single output. This part is 90 % efficient. Its switching regulator has a frequency of 260 KHz. This part has an operating temperature range of 0 °C to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
