| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM2678S-5.0 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 260(Typ) | |
| Yes | |
| 1 | |
| 5 | |
| 5 | |
| 8 | |
| 40 | |
| 8 to 40 | |
| 4200 | |
| 84(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.65(Max) |
| Verpackungsbreite | 9.4(Max) |
| Verpackungslänge | 10.41(Max) |
| Leiterplatte geändert | 7 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-263 |
| 8 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down LM2678S-5.0 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 5 A. Using the part will provide the power your application needs by requiring a voltage only of 8 V and not exceeding a voltage of 40 V. With a fixed output that has a voltage of 5 V, this is power management at its best. This converter is 84(typ) % efficient. Its switching regulator has a frequency of 260(Typ) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

