| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM2830XMF | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 0.5um | |
| Adjustable | |
| 1600(Typ) | |
| Yes | |
| 1 | |
| 0.6 to 4.5 | |
| 1 | |
| 3 | |
| 5.5 | |
| 3 to 5.5 | |
| 1.75 | |
| 3300 | |
| 93 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 mm |
| Verpackungsbreite | 1.75(Max) mm |
| Verpackungslänge | 3.05(Max) mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down LM2830XMF DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 3 V that does not exceed 5.5 V. With an adjustable output that has a voltage of 0.6 to 4.5 V, this is power management at its best. Operate at a constant current by utilizing the line regulation of 0.02%/V(Typ). This converter is 93 % efficient. It has a switching frequency of 1600(Typ) kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

