| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| 9030.90.66.00 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 0.6 to 4.5 | |
| 2000 | |
| 3VDC to 5.5VDC | |
| 3000 | |
| LM2832Z |
Manage power by messing around with this LM2832ZSD EVAL power management development kit manufactured by Texas Instruments. This part has single output. Its output produces a current of 2000 mA. It has a switching frequency of 3000 KHz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
