| RoHS Not Applicable | |
| EAR99 | |
| Obsolete | |
| 9030.90.66.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 1.2(Typ)|1.8(Typ)|3.3(Typ) | |
| 3VDC to 5.5VDC | |
| 550 | |
| LM2853 |
The LM2853-1.2EVAL by Texas Instruments power management development kit makes it easy to control the power in your design. This part has single output. This part offers a switching frequency of 550 KHz in order to work properly.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
