onsemiLM2902DR2GOperationsverstärker

Op Amp Quad GP ±16V/32V 14-Pin SOIC N T/R

This general purpose amplifier LM2902DR2G OP amp from ON Semiconductor will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±16 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device is made with bipolar technology. This device uses one or two power supplies. It has 4 channels per chip.

Import TariffMay apply to this part

Auf Lager: 838.014 Stück

Regional Inventory: 583.014

    Total0,15 €Price for 1

    583.014 auf Lager: morgen versandbereit

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2323+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: 0,1524 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2323+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 13.014 Stück
      • Price: 0,1524 €
    • (2500)

      morgen versandbereit

      Increment:
      2500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2449+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 570.000 Stück
      • Price: 0,0875 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2449+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 255.000 Stück
      • Price: 0,0717 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.