Texas InstrumentsLM2902KNOperationsverstärker

Op Amp Quad High Gain Amplifier ±13V/26V 14-Pin PDIP Tube

Commonly used in nearly all electronics today, this general purpose amplifier LM2902KN OP amp from Texas Instruments produces a large amount of gain. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±13 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. This device is made with bipolar technology. It has 4 channels per chip.

Import TariffMay apply to this part

Auf Lager: 1.200 Stück

Regional Inventory: 350

    Total0,22 €Price for 1

    350 auf Lager: Versand in vsl. 2 Tagen

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2307+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 350 Stück
      • Price: 0,2246 €
    • (25)

      Versand in vsl. 4 Tagen

      Ships from:
      Niederlande
      Date Code:
      2443+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 850 Stück
      • Price: 0,2187 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.