onsemiLM2902VNGOperationsverstärker

Op Amp Quad GP ±16V/32V 14-Pin PDIP Rail

Increase functionality to your control circuit with this general purpose amplifier LM2902VNG OP amp from ON Semiconductor. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±16 V. This op amp has a temperature range of -40 °C to 125 °C. It has 4 channels per chip. This device utilizes bipolar technology. This device uses one or two power supplies.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.