Texas InstrumentsLM2904AVQDROperationsverstärker

Op Amp Dual GP ±13V/26V 8-Pin SOIC T/R

This general purpose amplifier LM2904AVQDR OP amp from Texas Instruments will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±13 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with bipolar technology. It has 2 channels per chip. This device uses one or two power supplies.

Import TariffMay apply to this part

Auf Lager: 15.732 Stück

Regional Inventory: 3.232

    Total0,19 €Price for 1

    3.232 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,08 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2224+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Mexiko
         
      • Price: 0,1946 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2224+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 732 Stück
      • Price: 0,1946 €
    • (2500)

      Versand in vsl. 2 Tagen

      Increment:
      2500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2546+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 2.500 Stück
      • Price: 0,1827 €
    • (2500)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2433+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 12.500 Stück
      • Price: 0,1846 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.