STMicroelectronicsLM2904YPTOperationsverstärker

Op Amp Dual Low Power Amplifier ±15V/30V Automotive AEC-Q100 8-Pin TSSOP T/R

Increase functionality to your signal processing circuit with this general purpose amplifier LM2904YPT OP amp from STMicroelectronics. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has 2 channels per chip. This device is made with bipolar technology.

Import TariffMay apply to this part

Auf Lager: 526.763 Stück

Regional Inventory: 14.763

    Total0,16 €Price for 1

    14.763 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2250+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Philippinen
         
      • Price: 0,1582 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2250+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 2.763 Stück
      • Price: 0,1582 €
    • (4000)

      morgen versandbereit

      Increment:
      4000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2516+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Marokko
      • In Stock: 12.000 Stück
      • Price: 0,1521 €
    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2532+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Singapur
      • In Stock: 512.000 Stück
      • Price: 0,1388 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.